
Surface mount DC/DC switching regulator with current-mode control, delivering up to 1.2A output current. Features a wide input voltage range of 4.75V to 24V and an adjustable output voltage from 810mV to 15V. Operates at a maximum switching frequency of 1.7MHz, achieving up to 90% efficiency. Packaged in a compact SOT-26 (PDSO6) case with dimensions of 3.1mm (L) x 1.7mm (W) x 1.3mm (H). Compliant with RoHS and REACH SVHC standards, and lead-free.
Diodes AP5100WG-7 technical specifications.
| Package/Case | SOT-26 |
| Efficiency | 90% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 15V |
| Min Output Voltage | 810mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.7MHz |
| Synchronous Rectifier | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP5100WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
