
Surface mountable DC/DC switching regulator with a 1.2MHz switching frequency, designed for boost topology. This 6-pin PDSO6 (SOT-26) package component offers a single output with 750mA output current per channel. Operating within a 2.7V to 5.5V supply voltage range, it features PWM dimming and a maximum operating temperature of 85°C. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP5724WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP5724WG-7 technical specifications.
| Package/Case | SOT-26 |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP5724WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
