
The AP5725WUG-7 is a boost DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 5.5V and an output voltage of 26V. The device is designed for surface mount applications and is available in a SOT-23-6 package. The AP5725WUG-7 is RoHS compliant and has a frequency of 1.2MHz.
Diodes AP5725WUG-7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 750mA |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP5725WUG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
