The AP6015-25M10G-13 is a DC/DC controller from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 5V. The device is RoHS compliant and Reach SVHC compliant. It features a synchronous rectifier and is available in a MSOP package.
Sign in to ask questions about the Diodes AP6015-25M10G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP6015-25M10G-13 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Efficiency | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP6015-25M10G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
