
Industrial-grade DC/DC switching regulator with a 3.8V to 40V input voltage range. Features an 8-terminal configuration and operates across an industrial temperature range of -40°C to 85°C. This integrated circuit offers a single function and is housed in a R-PDSO-G8 package.
Diodes AP64501SP-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.