
Surface mountable DC/DC controller and regulator with a 2A maximum output current and adjustable output voltage up to 16V. Features a 380kHz maximum switching frequency, 95% efficiency, and a wide input voltage range of 4.7V to 18V. Operates from -40°C to 85°C with a 600uA operating supply current. Packaged in a PDSO8 (SOP-8) SOIC package with tin, matte contact plating.
Diodes AP6502SP-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Efficiency | 95% |
| Height | 1.37mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16V |
| Min Output Voltage | 925mV |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 23V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP6502SP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
