
Surface mount DC/DC controller and regulator featuring current-mode switching for efficient power management. Delivers up to 3A output current with an adjustable output voltage up to 15V. Operates from a 4.5V to 18V input voltage range, achieving up to 93% efficiency. Features a maximum switching frequency of 500kHz and a synchronous rectifier for enhanced performance. Packaged in PDSO8/SOP-8 for tape and reel distribution.
Sign in to ask questions about the Diodes AP6507SP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP6507SP-13 technical specifications.
| Contact Plating | Tin, Matte |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP6507 |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP6507SP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
