The AP6508FE-13 is a DC/DC controller with an efficiency of 93% and adjustable output voltage of 15V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 3A. The device is RoHS compliant and Reach SVHC compliant. It can handle a maximum input voltage of 21V and a minimum input voltage of 4.5V.
Diodes AP6508FE-13 technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 21V |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP6508FE-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.