The AP6508FE-7 is a surface mount adjustable regulator with an operating supply voltage of 21V and a maximum output current of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a DFN package and is available in quantities of 3000 per reel. The AP6508FE-7 is not RoHS compliant, but is Reach SVHC compliant.
Diodes AP6508FE-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Efficiency | 93% |
| Max Input Voltage | 21V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 21V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | AP6508 |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP6508FE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.