Surface mount DC/DC controller and regulator featuring current-mode switching for efficient power management. Delivers up to 3A output current with a 2A continuous output, adjustable from 4.75V to 16V. Operates with an input voltage range of 4.75V to 18V, achieving up to 95% efficiency. Includes a synchronous rectifier and a maximum switching frequency of 340kHz. Packaged in a lead-free, RoHS-compliant SOP-8 package.
Sign in to ask questions about the Diodes AP65200S-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP65200S-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Efficiency | 95% |
| Height | 1.37mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP65200 |
| Synchronous Rectifier | Yes |
| Weight | 0.00261oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP65200S-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
