The AP65402SP-13 is an industrial DC/DC controller from Diodes, operating within a temperature range of -40°C to 85°C. It features a single function and 8 terminals, with a dual terminal position. The device is packaged in a GREEN SOP-8 package, measuring 3.9mm in width and 4.9mm in length. It accepts input voltages between 4.75V and 17V.
Sign in to ask questions about the Diodes AP65402SP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP65402SP-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP65402SP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.