
High-efficiency, current-mode switching regulator with a 1.6A maximum output current and adjustable output voltage up to 5.5V. This surface-mount DC/DC controller operates from a 900mV minimum input voltage, features a 1.8MHz maximum switching frequency, and achieves up to 94% efficiency. The compact MSOP-10 package, measuring 2.95mm x 2.95mm x 0.95mm, is ideal for space-constrained applications. This lead-free, RoHS-compliant component offers a positive output configuration and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP6714M10G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Efficiency | 94% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Output Configuration | Positive |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.8MHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.005051oz |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP6714M10G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.