
Fixed positive LDO regulator offering a stable 2.8V output with a low 200mV dropout voltage. This CMOS integrated circuit supports a maximum input voltage of 5.5V and delivers up to 150mA output current. Featuring 2% accuracy and 80dB PSRR, it operates within a -40°C to 85°C temperature range. The component is housed in a compact SOT-25 (PDSO5) surface-mount package with tin-matte plating, ideal for space-constrained applications.
Sign in to ask questions about the Diodes AP7115-28WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7115-28WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 200mV |
| Height | 1.1mm |
| Input Bias Current | 80uA |
| Length | 3mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7115-28WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
