
Adjustable positive linear voltage regulator (LDO) with a 0.8V minimum and 5V maximum output voltage. Features a 300mV dropout voltage and 600mA maximum output current. Operates from a 2.2V to 5.5V input voltage range with 170uA quiescent current. Packaged in a 3x3mm DFN-10 surface mount package, this RoHS compliant component offers 2.5% accuracy and a maximum power dissipation of 3.1W.
Sign in to ask questions about the Diodes AP7165-FNG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7165-FNG-7 technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Height | 0.55mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 600mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7165-FNG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
