
Adjustable positive LDO regulator offering 1.2A output current with a 0.8V minimum output voltage and a 5V maximum output voltage. Features a low dropout voltage of 230mV, enabling efficient operation. This CMOS device supports input voltages from 2.2V to 5.5V and operates across a wide temperature range of -40°C to 85°C. Housed in a compact DFN EP package with dimensions of 3.1mm x 3.1mm x 0.55mm, it is designed for surface mounting. Key specifications include 3% accuracy, 60dB PSRR, and 180uA quiescent current.
Sign in to ask questions about the Diodes AP7167-FNG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7167-FNG-7 technical specifications.
| Accuracy | 3% |
| Package/Case | DFN EP |
| Dropout Voltage | 230mV |
| Height | 0.55mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 3.1kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7167 |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7167-FNG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
