Adjustable positive linear voltage regulator (LDO) with a 1.2A maximum output current. Features a 0.8V minimum output voltage and a 5V maximum output voltage, with a 500mV dropout voltage at 1.2A. Operates with a 2.2V to 5.5V input voltage range and offers 3% accuracy. Housed in a green PDSO8/SOP-8 surface mount package, this RoHS compliant component has a maximum power dissipation of 1.9W.
Sign in to ask questions about the Diodes AP7167-SPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7167-SPG-13 technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Height | 1.5mm |
| Input Bias Current | 125uA |
| Length | 4.95mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.9kW |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7167-SPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
