
Adjustable positive linear voltage regulator (LDO) with a 3A maximum output current. Features a 260mV dropout voltage and an adjustable output voltage range from 0.8V to 3.3V. Operates with a minimum input voltage of 1.2V and a maximum input voltage of 3.65V, offering 1.5% accuracy. Packaged in a PDSO8 surface mount package, this RoHS and REACH SVHC compliant component is designed for efficient power management.
Sign in to ask questions about the Diodes AP7175SP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7175SP-13 technical specifications.
| Accuracy | 1.5% |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 260mV |
| Lead Free | Lead Free |
| Min Current Limit | 4.5A |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.7kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7175 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7175SP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
