
Adjustable positive linear voltage regulator IC with a 3A maximum output current. Features an 800mV minimum output voltage and a 3.12V maximum output voltage, with an accuracy of 1.5%. Operates from a 1.2V to 3.65V input voltage range and offers a quiescent current of 1.5mA. Packaged in a PDSO8 (MSOP) surface-mount case with tin contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes AP7176BMP-13 technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.12V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7176BMP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
