
Adjustable positive linear voltage regulator (LDO) with a 3A maximum output current. Features an adjustable output voltage range from 800mV to 3.12V, a 1.5% accuracy, and a low quiescent current of 1.5mA. Operates with an input voltage between 1.2V and 3.65V, and is housed in a PDSO8 (MSOP) surface-mount package with tin contact plating. Suitable for applications requiring stable power delivery across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7176BSP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7176BSP-13 technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Contact Plating | Tin |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.12V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7176BSP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
