The AP7201-1010FMG-7 is a dual linear voltage regulator from Diodes with an accuracy of 2%. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.7W. The device is available in a DFN package and is suitable for surface mount applications. It provides two positive fixed output voltages of 1V and 5.5V with a maximum output current of 150mA each.
Diodes AP7201-1010FMG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1V |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
