The AP7201-1233FMG-7 is a dual linear voltage regulator with 2% accuracy, operating from 1.9V to 5.5V input voltage. It features a maximum output current of 150mA and a minimum output voltage of 3.3V. The device is packaged in a surface-mount DFN package and is rated for operation from -40°C to 85°C. The AP7201-1233FMG-7 is suitable for use in a variety of applications requiring low dropout voltage regulation.
Diodes AP7201-1233FMG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
