
Dual 1.8V fixed output linear voltage regulator IC, delivering 150mA per output with 2% accuracy. Features a low 170mV dropout voltage and 45µA quiescent current, operating from a 1.9V to 5.5V input. Housed in a compact 6-pin DFN2018 surface-mount package, this RoHS compliant component offers a 78dB PSRR and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Diodes AP7201-1818FMG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 170mV |
| Height | 0.56mm |
| Input Bias Current | 25uA |
| Length | 1.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
