Dual-output, positive, fixed linear voltage regulator IC with 1.8V and 2.8V outputs, each capable of 150mA. Features a 2% accuracy, 170mV dropout voltage, and a wide input voltage range from 1.9V to 5.5V. Operates across a temperature range of -40°C to 85°C, with a low quiescent current of 45µA and input bias current of 25µA. Packaged in a compact 2x1.8x0.56mm DFN surface-mount case, this RoHS compliant component offers 78dB PSRR.
Checking distributor stock and pricing after the page loads.
Diodes AP7201-1828FMG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 170mV |
| Height | 0.56mm |
| Input Bias Current | 25uA |
| Length | 1.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
