Dual 2.8V fixed output linear voltage regulator IC, offering 150mA maximum output current per channel with 2% accuracy. Features a low 100mV dropout voltage and 45µA quiescent current. Operates from a 1.9V to 5.5V input, with a 78dB PSRR. Packaged in a compact 2x1.8x0.56mm DFN surface mount case, suitable for tape and reel deployment.
Sign in to ask questions about the Diodes AP7201-2828FMG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7201-2828FMG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Height | 0.56mm |
| Input Bias Current | 25uA |
| Length | 1.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7201-2828FMG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
