
Fixed positive LDO regulator offering a stable 3.3V output with a low 100mV dropout voltage. This CMOS linear voltage regulator supports a maximum input voltage of 5.5V and delivers up to 600mA output current. Housed in a compact SOT-89-3 surface-mount package, it operates across a wide temperature range of -40°C to 85°C. Features include 55dB PSRR, 80µA quiescent current, and lead-free, RoHS-compliant construction.
Sign in to ask questions about the Diodes AP7215-33YG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7215-33YG-13 technical specifications.
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 100mV |
| Height | 1.6mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 790mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 790W |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7215 |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7215-33YG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.