
Fixed positive linear voltage regulator (LDO) offering a stable 3.3V output. Features a low 100mV dropout voltage and a maximum output current of 500mA. Operates with a maximum input voltage of 5.5V and a quiescent current of 70µA. Packaged in a compact SOP-8 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes AP7217-33SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7217-33SG-13 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 100mV |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.2kW |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7217-33SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
