Fixed positive linear voltage regulator (LDO) offering a stable 3.3V output with a low 800mV dropout voltage. This CMOS IC supports a maximum input voltage of 5.5V and delivers up to 600mA output current. Designed for surface mount applications, it features a compact SOP-8 package with tin-matte plating, operating across a wide temperature range of -40°C to 85°C. Ideal for power management solutions requiring efficient and reliable voltage regulation.
Sign in to ask questions about the Diodes AP7217A-33SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7217A-33SG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 800mV |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Length | 4.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.01W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7217A-33SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
