Fixed positive linear voltage regulator, 3.3V output voltage, 600mA maximum output current. Features 800mV dropout voltage and 50µA input bias current. Operates from 3.3V to 5.5V input voltage, with a quiescent current of 80µA. Packaged in an 8-pin SOIC surface mount package, measuring 4.95mm length, 3.95mm width, and 1.5mm height. RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Diodes AP7217A-33SPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7217A-33SPG-13 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 800mV |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Length | 4.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.65W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.65kW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7217A-33SPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
