
Fixed positive linear voltage regulator, 1.25V output, CMOS technology. Features a 2V dropout voltage and maximum output current of 600mA. Operates with input voltages from 2.5V to 5.5V, and boasts a low input bias current of 40µA and quiescent current of 60µA. Packaged in an 8-pin SOIC surface mount package, with dimensions of 4.95mm length, 3.95mm width, and 1.5mm height. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes AP7217C-13SPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7217C-13SPG-13 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 2V |
| Height | 1.5mm |
| Input Bias Current | 40uA |
| Length | 4.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.65W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.65kW |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7217C-13SPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
