
Fixed positive LDO regulator offering a 1.2V output voltage with a 1.3V dropout voltage. This CMOS integrated circuit supports a maximum output current of 600mA and operates from a 2.5V to 5.5V input range. Packaged in a SOT-89-3 surface-mount case with tin, matte contact plating, it features a low quiescent current of 60µA and input bias current of 40µA. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes AP7217D-12YG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7217D-12YG-13 technical specifications.
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 850mV |
| Height | 1.6mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 578mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 578W |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7217 |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7217D-12YG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
