
Fixed positive LDO regulator offering a stable 2V output voltage with a low 0.3V dropout voltage. Features a maximum output current of 150mA and a maximum input voltage of 6V. This CMOS device boasts a quiescent current of 75µA and a power dissipation of 640mW. Packaged in a SOT-25 (PDSO5) surface mount configuration with tin, matte contact plating. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Diodes AP7311-20WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7311-20WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2V |
| Max Power Dissipation | 640mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 640W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7311-20WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.