
Dual output, fixed voltage linear regulator IC with 1.2V and 1.8V outputs, each capable of 150mA. Features a 2% accuracy, 200mV dropout voltage, and 65dB PSRR. Operates from a 2V to 6V input, with a quiescent current of 80uA. Packaged in a compact SOT-26 surface mount case, this RoHS compliant component offers a maximum power dissipation of 950mW.
Diodes AP7312-1218W6-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Length | 3.1mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 950mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 950W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.8V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7312-1218W6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
