
Dual output positive fixed voltage regulator IC with 1.5V and 2.5V outputs, each capable of 150mA. Features a 200mV dropout voltage at 150mA, 2% accuracy, and 80µA quiescent current. Operates from a 2V to 6V input voltage range, with a maximum power dissipation of 2.2W. Packaged in a 6-lead DFN with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Diodes AP7312-1525FM-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7312-1525FM-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Contact Plating | Gold |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Dropout Voltage | 200mV |
| Height | 0.555mm |
| Length | 1.88mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.2kW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.5V |
| Voltage - Output 2 | 2.5V |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7312-1525FM-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.