Dual output fixed positive linear voltage regulator IC, offering 1.5V and 3.3V outputs, each with a maximum output current of 150mA. Features a 200mV dropout voltage and a low quiescent current of 60µA. Operates with an input voltage range of 2V to 6V and boasts a 2% accuracy. Packaged in a compact SOT-26 surface-mount case with tin-matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes AP7312-1533W6-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7312-1533W6-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 950mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.5V |
| Voltage - Output 2 | 3.3V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7312-1533W6-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
