
Dual output fixed positive LDO regulator with 1.8V and 3.3V outputs, each capable of 150mA. Features a 150mV dropout voltage and 2% accuracy. Operates from a 2V to 6V input, with a maximum power dissipation of 950mW. Packaged in a compact SOT-26 (PDSO6) surface mount with tin-matte plating, this RoHS compliant component offers a 65dB PSRR and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Diodes AP7312-1833W6-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7312-1833W6-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Dropout Voltage | 150mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 950mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 60uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 950W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7312-1833W6-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
