Fixed positive linear voltage regulator, outputting 1.2V with 150mA maximum output current. Features 2% accuracy, 55µA quiescent current, and a 65dB Power Supply Rejection Ratio. Operates from a 2V to 6V input voltage range and is housed in a 3-pin SOT-23R (TO-236-3) surface mount package. Maximum power dissipation is 540mW, with operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7313-12SRG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7313-12SRG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7313 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-12SRG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.