
Fixed positive linear voltage regulator (LDO) with a 1.5V output voltage. Features a 150mV dropout voltage and 150mA maximum output current. Operates with input voltages from 2V to 6V, offering 2% accuracy. This surface mount component is housed in a TO-236-3 (SOT-23) package, with a maximum power dissipation of 600mW. Includes 65dB PSRR and 75uA quiescent current, with a temperature range of -40°C to 85°C.
Diodes AP7313-15SAG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 150mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 600W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7313 |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-15SAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
