
Fixed positive linear voltage regulator, offering a stable 1.5V output with 2% accuracy. Features a maximum output current of 150mA and a low quiescent current of 75µA. Operates within a 2V to 6V input voltage range and boasts a maximum power dissipation of 540mW. Surface mountable in a TO-236-3 (SOT-23R) package, this lead-free component is RoHS and REACH SVHC compliant.
Diodes AP7313-15SRG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 540mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-15SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.