
Fixed positive linear voltage regulator (LDO) providing a stable 1.8V output. Features a low dropout voltage of 150mV and a maximum output current of 150mA. Operates with an input voltage range from 2V to 6V, offering 2% accuracy. Housed in a compact TO-236-3 (SOT-23R) surface-mount package with tin, matte contact plating. Designed for efficient power management with a quiescent current of 55uA and a power dissipation of 540mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7313-18SRG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 150mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7313 |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-18SRG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
