
Fixed positive linear voltage regulator IC, outputting a stable 2V with a maximum output current of 150mA. Features a low dropout voltage of 0.3V and high power supply rejection ratio (PSRR) of 65dB. Operates with a quiescent current of 75uA and a maximum supply current of 85uA. Housed in a 3-pin SOT-23 surface mount package with tin-matte contact plating, suitable for a wide operating temperature range of -40°C to 85°C. Maximum input voltage is 6V.
Diodes AP7313-20SAG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2V |
| Max Power Dissipation | 600mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-20SAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.