
Fixed positive linear voltage regulator with a 2.5V output voltage and 150mA maximum output current. Features a low 0.3V dropout voltage and 2% accuracy. Operates from a 2V to 6V input voltage range with a maximum power dissipation of 540mW. This surface mount component is housed in a TO-236-3 (SOT-23R) package with tin, matte contact plating. Offers a high Power Supply Rejection Ratio (PSRR) of 65dB and a low quiescent current of 75uA.
Diodes AP7313-25SRG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 540mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-25SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
