
Fixed positive linear voltage regulator, 2.8V output voltage with 150mA maximum output current. Features 0.3V dropout voltage and 2% accuracy. Operates with a 2V to 6V input voltage range and offers a low quiescent current of 75µA. Packaged in a 3-pin SOT-23 surface mount case with tin, matte contact plating. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes AP7313-28SAG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7313-28SAG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 600mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 600W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-28SAG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.