
Fixed positive linear voltage regulator, 3.3V output voltage with 2% accuracy. Features a low 150mV dropout voltage and supports a maximum output current of 150mA. Operates with a wide input voltage range of 2V to 6V and boasts a low quiescent current of 75uA. Packaged in a compact SOT-23-3 surface mount package, this RoHS and REACH SVHC compliant component offers a power dissipation of 600mW and a PSRR of 65dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7313-33SAG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7313-33SAG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-3 |
| Dropout Voltage | 150mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 600mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7313 |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-33SAG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
