
Fixed positive linear voltage regulator, offering a stable 3.3V output with a low 150mV dropout voltage. This surface-mount IC features a maximum input voltage of 6V and a maximum output current of 150mA, with a minimum current limit of 200mA. Operating across a wide temperature range of -40°C to 85°C, it boasts 2% output voltage accuracy and a quiescent current of 75µA. The compact TO-236-3 (SOT-23R) package is supplied on tape and reel, with RoHS and REACH SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7313-33SRG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 150mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7313 |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-33SRG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
