
Fixed Positive LDO Regulator, 1V output voltage with 300mA maximum output current. Features 2% accuracy, 65dB Power Supply Rejection Ratio (PSRR), and a low 55uA quiescent current. Operates from a 2V to 6V input voltage range and is housed in a compact SOT-25 (PDSO5) surface mount package. RoHS compliant with tin, matte contact plating.
Diodes AP7331-10WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 65uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 400mV |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-10WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.