
Fixed positive linear voltage regulator with a 1.2V output voltage and 300mA maximum output current. Features a 550mV dropout voltage, 2% accuracy, and 65dB PSRR. Operates from a 2V to 6V input voltage range with a quiescent current of 55µA. Packaged in a 5-pin SOT-25 surface mount case with tin matte contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7331-12WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7331-12WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 550mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 640W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 400mV |
| RoHS Compliant | Yes |
| Series | AP7331 |
| Tolerance | 2% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-12WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
