
Fixed positive linear voltage regulator (LDO) with a 1.5V output voltage and 300mA maximum output current. Features a 2% accuracy and a low quiescent current of 75µA. Operates with a maximum input voltage of 6V and a minimum of 2V, offering a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a compact PDSO6 (DFN-6) surface-mount package with gold contact plating, suitable for tape and reel packaging.
Sign in to ask questions about the Diodes AP7331-15SNG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7331-15SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25-5 |
| Contact Plating | Gold |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 740mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-15SNG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
