
Fixed positive linear voltage regulator with a 1.5V output voltage. Features a 300mA maximum output current and 2% accuracy. Operates with a maximum input voltage of 6V and a minimum input voltage of 2V. Housed in a 5-pin SOT-25 surface mount package with tin, matte contact plating. Offers a quiescent current of 75uA and a power dissipation of 640mW. RoHS and REACH SVHC compliant.
Diodes AP7331-15WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 640W |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-15WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
