Fixed positive linear voltage regulator with a 1.8V output voltage and 300mA maximum output current. Features a low quiescent current of 75µA and a maximum supply current of 85µA. Operates with input voltages from 2V to 6V, offering 2% accuracy. Housed in a compact PDSO6 (DFN-6) surface mount package with gold contact plating. This RoHS and REACH SVHC compliant component offers a power dissipation of 740mW and a PSRR of 65dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7331-18SNG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7331-18SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25-5 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 740mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 740W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-18SNG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.