
Fixed positive linear voltage regulator with a 2.8V output voltage and 300mA maximum output current. Features a low 0.55V dropout voltage and 2% accuracy. Operates from a 2V to 6V input voltage range with a quiescent current of 75uA. Packaged in a compact DFN-6 surface mount package with gold contact plating. RoHS and REACH SVHC compliant, suitable for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7331-28SNG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7331-28SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25-5 |
| Contact Plating | Gold |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 740mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-28SNG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
